03453HS2H
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
4568 шт., срок 7-9 недель
1 280 руб.
от 5 шт. —
1 140 руб.
от 10 шт. —
1 060 руб.
от 50 шт. —
798.12 руб.
Добавить в корзину 1 шт.
на сумму 1 280 руб.
Альтернативные предложения2
Описание
Automotive Fuses
Littelfuse fuses and fuse accessories feature an extensive selection of circuit protection technologies for Automotive applications. These fuses and fuse accessories assist in circuit protection design for demanding applications. Solutions for over-current applications as well as over-voltage applications are available.
Littelfuse fuses and fuse accessories feature an extensive selection of circuit protection technologies for Automotive applications. These fuses and fuse accessories assist in circuit protection design for demanding applications. Solutions for over-current applications as well as over-voltage applications are available.
Технические параметры
Brand: | Littelfuse |
Color: | Black |
Current Rating: | 20 A |
Factory Pack Quantity: Factory Pack Quantity: | 100 |
Fuse Size/Group: | 3AG |
Illumination: | Not Illuminated |
Manufacturer: | Littelfuse |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | Panel Mount |
Number of Poles: | 1 Pole |
Packaging: | Bulk |
Product Category: | Fuse Holder |
Product Type: | Fuse Holders |
Product: | Fuse Holders |
Series: | 345 |
Shaft Type: | Screwdriver Release |
Subcategory: | Fuses |
Termination Style: | Quick Connect |
Type: | High Profile |
Voltage Rating: | 250 V |
Category | Circuit Protection |
Contact Finish | Tin |
Contact Material | Copper Alloy |
Current Rating | 20A |
Family | Fuseholders |
Fuse Size | 1/4" Dia x 1-1/4" L(6.35mm x 31.8mm) |
Fuse Type | Cartridge |
Fuseholder Type | Holder |
Mounting Type | Panel Mount |
Number of Circuits | 1 |
Online Catalog | 345, International Shock-Safe Series |
Series | 345 |
Standard Package | 100 |
Termination Style | Quick Connect-0.187"(4.7mm) |
Voltage | 250V |
Вес, г | 8.75 |
Техническая документация
Держатели предохранителей
pdf, 137 КБ
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.