FN2030B-30-08

FN2030B-30-08
Изображения служат только для ознакомления,
см. техническую документацию
80 шт., срок 7-9 недель
13 050 руб.
от 20 шт.10 650 руб.
от 40 шт.9 920 руб.
от 80 шт.9 558.25 руб.
Добавить в корзину 1 шт. на сумму 13 050 руб.
Альтернативные предложения1
Номенклатурный номер: 8008662169
Бренд: Schaffner

Описание

Power Line Filters for Medical Devices Schaffner Power Line Filters for Medical Devices pass the desired input of 50/60Hz power frequency and block the flow of "noise." All filters provide a high conducted attenuation performance (based on chokes with high-saturation resistance or high-permeable core material) and great thermal behavior. Schaffner Power Line Filters for Medical Devices meet IEC61000-4-2 ESD, IEC61000-4-3 radiated susceptibility, and IEC61000-4-8 magnetic field requirements.

Технические параметры

Approvals: UL, CSA, IEC/EN
Brand: Schaffner
Current Rating: 30 A
Factory Pack Quantity: 20
Filter Type: 1-Phase Single-Stage Filter
Leakage Current: 0 A
Manufacturer: Schaffner
Maximum Operating Temperature: +100 C
Minimum Operating Temperature: -25 C
Mounting Style: Chassis Mount
Operating Frequency: 0 Hz to 400 Hz
Part # Aliases: 802524
Product Category: Power Line Filters
Product Type: Power Line Filters
Subcategory: Power Condition
Termination Style: Screw
Voltage Rating: 250 VAC

Техническая документация

Datasheet
pdf, 1419 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.