KITA2GTC375ARDSBTOBO1
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
36 360 руб.
Добавить в корзину 1 шт.
на сумму 36 360 руб.
Описание
Development Tools
Infineon Development Tools offer a wide selection to enable the engineer's unique design, regardless of the target application. These range from LED lighting, power management, sensors, analog & digital ICs, communication, optoelectronic, and embedded development tools.
Learn More
Infineon Development Tools offer a wide selection to enable the engineer's unique design, regardless of the target application. These range from LED lighting, power management, sensors, analog & digital ICs, communication, optoelectronic, and embedded development tools.
Learn More
Технические параметры
Classification | Development Board |
Kit Name | Infineon Evaluation Board |
Processor Family Name | TC37x |
Technology | Development Kit |
Архитектура Ядра | TriCore |
Количество Бит | 32бита |
Название Семейства Чипа | AURIX |
Номер Ядра Чипа | TC375 |
Производитель Чипа | Infineon |
Содержимое Комплекта | Eval Board TC375 |
Brand: | Infineon Technologies |
Factory Pack Quantity: Factory Pack Quantity: | 1 |
For Use With: | TC375 32-Bit Multicore Processor |
Manufacturer: | Infineon |
Packaging: | Bulk |
Part # Aliases: | KIT_A2G_TC375_ARD_SB SP005432164 |
Product Category: | Development Boards & Kits-Other Processors |
Product Type: | Development Boards & Kits-Other Processors |
Product: | Development Boards |
Subcategory: | Development Tools |
Tradename: | AURIX |
Техническая документация
Datasheet
pdf, 185 КБ