1501692
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
1 шт., срок 7-9 недель
Бесплатная доставка 5Post, СДЭК и Я.Доставка
99 230 руб.
Добавить в корзину 1 шт.
на сумму 99 230 руб.
Описание
PLUSCON Industrial Metric Connectors & Cordsets
Phoenix Contact PLUSCON Industrial Metric Circular Connectors & Cordsets cover a wide range of circular connectors for industrial applications. M8 and M12 connectors are for sensor/actuator connections M23 connectors are predominantly for the transmission of analog and digital signals. Phoenix Contact has expanded its M12 offering to include Plastic Cable Assemblies in 3- 4-, and 5-pole configurations with a corrosion-resistant, black polyamide coupling nut. The M12 Cable Assemblies are PUR halogen-free cables that meet IP65/IP68, and IP69K. The Phoenix Contact M12 Plastic Cable Assemblies are available in combinations of male and female, angled and straight, open ended and female, and in lengths from 0.3m to 10m.
Phoenix Contact PLUSCON Industrial Metric Circular Connectors & Cordsets cover a wide range of circular connectors for industrial applications. M8 and M12 connectors are for sensor/actuator connections M23 connectors are predominantly for the transmission of analog and digital signals. Phoenix Contact has expanded its M12 offering to include Plastic Cable Assemblies in 3- 4-, and 5-pole configurations with a corrosion-resistant, black polyamide coupling nut. The M12 Cable Assemblies are PUR halogen-free cables that meet IP65/IP68, and IP69K. The Phoenix Contact M12 Plastic Cable Assemblies are available in combinations of male and female, angled and straight, open ended and female, and in lengths from 0.3m to 10m.
Технические параметры
American Wire Gauge | 24 AWG |
Cable Shape | Twisted Pair |
Conductor Material | Bare Copper |
Conductor Resistance | 78 Ω/km |
Cross Sectional Area | 0.25 mm² |
Fire Behaviour | Halogen Free |
Insulation Material | PP |
Maximum Operating Temperature | +80°C |
Minimum Bend Radius | 22 mm |
Minimum Operating Temperature | -40°C |
Number of Cores | 4 |
Oil Resistant | Yes |
Outer Diameter | 4.4mm |
Series | SAC-4P-100.0-PUR/0.25 |
Sheath Colour | Black |
Sheath Material | PUR |
Voltage Rating | 300 V |
Brand: | Phoenix Contact |
Cable Length: | 100 m |
Conductor Material: | Copper |
Factory Pack Quantity: Factory Pack Quantity: | 1 |
Jacket Color: | Black-Gray |
Jacket Material: | Polyurethane(PUR) |
Manufacturer: | Phoenix Contact |
Number of Conductors: | 4 Conductor |
Outside Diameter: | 3.95 mm |
Part # Aliases: | SAC-4P-100.0-PUR/0.25 SAC4P1000PUR025 |
Product Category: | Multi-Conductor Cables |
Product Type: | Multi-Conductor Cables |
Shielding: | Unshielded |
Subcategory: | Cable |
Tradename: | PLUSCON Field |
Type: | Cable Ring |
Voltage Rating: | 300 V |
Wire Gauge - AWG: | 24 AWG |
Техническая документация
Дополнительная информация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.