PC420VP-10-EX
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
141 700 руб.
Добавить в корзину 1 шт.
на сумму 141 700 руб.
Описание
PC420 4mA to 20mA Loop-Powered Sensors
Amphenol Wilcoxon PC420 4mA to 20mA Loop-Powered Sensors provide cost-effective, condition-based monitoring of trending vibration data. Amphenol Wilcoxon PC420 sensors represent the overall level of vibration by a loop current of 4mA to 20mA, where 4mA represents no vibration and 20mA represents a sensor's full-scale vibration level. Vibration data can be incorporated with common monitoring parameters, such as pressure, temperature, or flow.
Amphenol Wilcoxon PC420 4mA to 20mA Loop-Powered Sensors provide cost-effective, condition-based monitoring of trending vibration data. Amphenol Wilcoxon PC420 sensors represent the overall level of vibration by a loop current of 4mA to 20mA, where 4mA represents no vibration and 20mA represents a sensor's full-scale vibration level. Vibration data can be incorporated with common monitoring parameters, such as pressure, temperature, or flow.
Технические параметры
Brand: | Amphenol Wilcoxon |
Factory Pack Quantity: Factory Pack Quantity: | 1 |
Manufacturer: | Amphenol |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | Chassis Mount |
Output Type: | Analog |
Product Category: | Vibration Sensors |
Product Type: | Vibration Sensors |
Sensitivity: | 100 mV/g |
Subcategory: | Sensors |
Внешний Диаметр | 33.53мм |
Линейка Продукции | PC420V-EX series |
Монтаж Датчика | Установка в Панель |
Напряжение Питания | 30В DC |