CS-DSDMDB25MF-010

CS-DSDMDB25MF-010
Изображения служат только для ознакомления,
см. техническую документацию
6 880 руб.
от 10 шт.5 300 руб.
от 25 шт.5 070 руб.
от 50 шт.4 561.15 руб.
Добавить в корзину 1 шт. на сумму 6 880 руб.
Номенклатурный номер: 8008666261
Бренд: Amphenol

Описание

CS-DSD Deluxe D-Subminiature Cable Assemblies Amphenol Cables on Demand CS-DSD Deluxe D-Subminiature Cable Assemblies are available in standard and high-density versions featuring a straight-thru pin-to-pin (1-to-1) wire arrangement. These cable assemblies are optimized for RS-232 serial I/O data transfer at distances up to 50 feet with a 300V handling capacity up to +80°C. The CS-DSD assemblies are constructed with a rugged UL 94V-0 flame-resistant PVC jacket, overmolded strain relief, and gold-plated contacts that provide superior signal quality.

Технические параметры

Brand: Amphenol Cables on Demand
Factory Pack Quantity: 1
Manufacturer: Amphenol
Product Category: D-Sub Cables
Product Type: D-Sub Cables
Subcategory: Cable Assemblies

Техническая документация