AH3774-P-B

AH3774-P-B
Изображения служат только для ознакомления,
см. техническую документацию
230 руб.
от 10 шт.180 руб.
от 25 шт.139 руб.
от 50 шт.133.22 руб.
Добавить в корзину 1 шт. на сумму 230 руб.
Номенклатурный номер: 8008667525
Бренд: DIODES INC.

Описание

AH37x Hall-Effect Sensors
Diodes Inc. AH37x Hall-Effect Sensors are high-voltage, high-sensitivity Hall Effect latch ICs designed for commutation of brushless DC motors, flow meters, linear encoders and position sensors in industrial and consumer home appliances and personal care applications. The sensors are optimized to operate over the supply range of 3.0V to 28V to support a wide range of demanding applications. The AH37x provides a reliable solution over the whole operating range.

Технические параметры

Brand: Diodes Incorporated
Factory Pack Quantity: Factory Pack Quantity: 1000
Manufacturer: Diodes Incorporated
Maximum Operating Temperature: +125 C
Maximum Output Current: 60 mA
Minimum Operating Temperature: -40 C
Mounting Style: Through Hole
Operating Point Min/Max: 20 G to 60 G
Operating Supply Current: 3 mA
Operating Supply Voltage: 28 V
Output Type: Open Drain
Output Voltage: 200 mV
Package / Case: SIP-3
Packaging: Bulk
Pd - Power Dissipation: 550 mW
Product Category: Board Mount Hall Effect/Magnetic Sensors
Product Type: Hall Effect/Magnetic Sensors
Product: Hall Effect Latches
Release Point Min/Max (Brp): -60 G to-20 G
Series: AH3774-P-B
Subcategory: Sensors
Supply Voltage - Max: 28 V
Supply Voltage - Min: 3 V
Termination Style: Through Hole
Type: Hall Effect Latch

Техническая документация

Datasheet
pdf, 496 КБ