C8051F860-C-GSR

C8051F860-C-GSR
Изображения служат только для ознакомления,
см. техническую документацию
88428 шт., срок 7-9 недель
620 руб.
от 10 шт.510 руб.
от 25 шт.463 руб.
от 100 шт.388.28 руб.
Добавить в корзину 1 шт. на сумму 620 руб.
Номенклатурный номер: 8008668835

Описание

C8051F85x/86x 8-bit Flash MCUs
Silicon Labs C8051F85x and C805186x 8-bit Flash microcontrollers are highly integrated AEC-Q100 (automotive) qualified MCUs featuring a highly-efficient enhanced 8051 pipelined architecture. These Silicon labs MCUs offer 2 to 8kB Flash, 256/512b RAM, and a 12-bit multi-channel analog to digital converter (ADC). C8051F85x and C8051F86x operate over an extended temperature range (up to 125°C) and include a host of communication peripherals (SMBus/I 2 C, SPI, UART). This Silicon Labs MCU family also supports three independently configurable enhanced resolution PWM channels and has built-in hardware kill/safe state capability for overcurrent protection and fault detection. C8051F85x and C8051F86x MCUs are an ideal fit for low-memory, low-pin count applications. Development tools are available to evaluate the functionality of these high-performance MCUs.

Технические параметры

ADC Resolution: 12 bit
Brand: Silicon Labs
Core: 8051
Data Bus Width: 8 bit
Data RAM Size: 512 B
Data RAM Type: RAM
Factory Pack Quantity: Factory Pack Quantity: 2500
Interface Type: I2C, SPI, UART
Manufacturer: Silicon Laboratories
Maximum Clock Frequency: 25 MHz
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of ADC Channels: 12 Channel
Number of I/Os: 13 I/O
Number of Timers/Counters: 4 Timer
Package / Case: SOIC-16
Processor Series: C8051F86x
Product Category: 8-bit Microcontrollers-MCU
Product Type: 8-bit Microcontrollers-MCU
Program Memory Size: 8 kB
Program Memory Type: Flash
Series: C8051F860
Subcategory: Microcontrollers-MCU
Supply Voltage - Max: 3.6 V
Supply Voltage - Min: 2.2 V

Техническая документация

Datasheet
pdf, 1604 КБ

Дополнительная информация

Калькуляторы группы «Микроконтроллеры»
Типы корпусов импортных микросхем

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.