DFR0778

Фото 1/5 DFR0778
Изображения служат только для ознакомления,
см. техническую документацию
59 шт., срок 7-9 недель
7 160 руб.
Добавить в корзину 1 шт. на сумму 7 160 руб.
Альтернативные предложения2
Номенклатурный номер: 8008670199
Бренд: DFRobot

Описание

RS232 connector expansion shield for LattePanda alpha & delta. This industrial-grade RS-232 shield specially designed to expand one RS-232 port (D-Sub, 9Pin, male) with high reliability for LattePanda Alpha and LattePanda Delta. Employing FTDI USB to serial port chip and industrial-grade isolated transceiver module, the shield comes with the characteristics of signal isolation, power isolation, lightning and surge protection, transient impulse voltage resistance and bus protection so that it supports reliable data transmission and also can effectively protect LattePanda mainboard for providing a high-reliability connection for point-to-point. The product employs a stackable connection, making it able to be easily fixed onto LattePanda mainboard by copper columns without blocking the heat dissipation area of the mainboard. It can be safely applied in industrial scenarios. Facilitate the development and use of industrial-grade RS232 communication on Windows (compatible with Linux).

• Signal & power isolation
• Reliable transmission
• Up to 115200bps communication baud rate
• Easy to connect and use
• No effect on the cooling performance of mainboard
• DB9 adapter and copper columns and screws
• 5V operating voltage
• Operating temperature range-40°C to +85°C
• 2500VDC isolation voltage
• EIA/TIA-232-F standard compliant and not support hot plugging

Технические параметры

Для Использования с Arduino Board
Тип Аксессуара Alpha & Delta RS232 Expansion Board

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.