SMCJ64CA/TR13

SMCJ64CA/TR13
Изображения служат только для ознакомления,
см. техническую документацию
8780 шт., срок 7-9 недель
160 руб.
от 10 шт.130 руб.
от 100 шт.68 руб.
от 500 шт.58.82 руб.
Добавить в корзину 1 шт. на сумму 160 руб.
Альтернативные предложения1
Номенклатурный номер: 8008673661
Бренд: Yageo

Описание

Circuit Protection Components

YAGEO offers complete circuit protection solutions including overvoltage protection components TVS, MOV, GDT, SPG, ESD, TSS, and overcurrent protection components PPTC and NTC. TVS, MOV, and ESD products have precise voltage clamping capability. They can constrain the voltage to a permissible level to prevent circuit damage by conducting significant current to ground. GDT, SPG, and TSS products work as a switch. The switch can be turned on to conduct transient abnormal current to ground. PPTC and NTC are resistors whose resistances are dependent on temperature. The resistances of PPTC and NTC can be changed along with temperature to protect circuits. YAGEO Circuit Protection products are used in all kinds of applications including automotive, industrial, power supplies, telecommunications, and consumer electronics.

Технические параметры

Brand: YAGEO
Breakdown Voltage: 71.1 V
Clamping Voltage: 103 V
Factory Pack Quantity: Factory Pack Quantity: 30000
Ipp - Peak Pulse Current: 14.6 A
Manufacturer: YAGEO
Maximum Operating Temperature: +150 C
Minimum Operating Temperature: -55 C
Number of Channels: 1 Channel
Operating Supply Voltage: 64 V
Package / Case: SOD-523
Part # Aliases: SMCJ64CA
Pd - Power Dissipation: 6.5 W
Polarity: Bidirectional
Pppm - Peak Pulse Power Dissipation: 1.5 kW
Product Category: ESD Suppressors/TVS Diodes
Product Type: TVS Diodes
Series: SMCJ
Subcategory: TVS Diodes/ESD Suppression Diodes
Termination Style: SMD/SMT
Vesd - Voltage ESD Air Gap: 30 kV
Vesd - Voltage ESD Contact: 30 kV
Working Voltage: 64 V

Техническая документация

Datasheet
pdf, 482 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.