Реклама
Рекламодатель: АО «ЧИП и ДИП»
erid: LjN8KZdFL

XF3M(1)-0715-1B

XF3M(1)-0715-1B
Изображения служат только для ознакомления,
см. техническую документацию
8229 шт., срок 6-8 недель
410 руб.
от 10 шт.320 руб.
от 25 шт.300 руб.
от 50 шт.284.35 руб.
Добавить в корзину 1 шт. на сумму 410 руб.
Альтернативные предложения1
Номенклатурный номер: 8008674107
Бренд: Omron

Описание

XF3M 0.5mm and 1.0mm Pitch FPC/FFC Connectors
Omron Electronics XF3M Series 0.5mm and 1.0mm Pitch FPC/FFC Connectors offer improved insertion of FPC/FFC cables and confirm proper connection with a "sure-lock" feel. The XF3M series features a rotary back lock mechanism, high retention force with a dual contact structure, applicable FPC/FFC thickness of 0.30±0.05mm, and a Ni-barrier for high resistance to solder creep(gold plated). The XF3M Series allows the FPC/FFC to be inserted from a slanting top direction.

Технические параметры

Brand: Omron Electronics
Contact Location: Dual Contact
Contact Material: Spring Copper Alloy/Nickel Substrate
Contact Plating: Gold
Current Rating: 500 mA
Factory Pack Quantity: Factory Pack Quantity: 1500
Flammability Rating: UL 94 V-0
Gender: Male
Housing Color: Natural
Housing Material: Liquid Crystal Polymer(LCP)
Insulation Resistance: 100 MOhms
Manufacturer: Omron
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -30 C
Mounting Angle: Right Angle
Mounting Style: Cable
Number of Positions: 7 Position
Part # Aliases: XF3M(1)-0715-1BBYOMZ XF3M107151BBYOMZ
Pitch: 1 mm
Product Category: FFC & FPC Connectors
Product Type: FFC & FPC Connectors
Product: Connectors
Series: XF3M
Subcategory: FFC & FPC Connectors
Termination Style: SMD/SMT
Voltage Rating: 50 V

Техническая документация

Datasheet
pdf, 516 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.