ICS-41350

Фото 1/2 ICS-41350
Изображения служат только для ознакомления,
см. техническую документацию
5 шт. со склада г.Москва, срок 4-7 дней
600 руб.
от 2 шт.500 руб.
от 5 шт.431 руб.
Добавить в корзину 1 шт. на сумму 600 руб.
Альтернативные предложения1
Номенклатурный номер: 8002788443
Бренд: TDK (TDK-Lambda)

Описание

Электроэлемент
MEMS Microphones Bottom Port PDM Low-Power Multi-Mode Microphone with High AOP Mode

Технические параметры

Brand TDK InvenSense
Depth 0.98 mm
Directional Properties Omnidirectional
Factory Pack Quantity 10000
Frequency Range 50 Hz to+20 kHz
Length 3.5 mm
Manufacturer TDK
Maximum Operating Temperature +85 C
Minimum Operating Temperature -40 C
Mounting Style SMD/SMT
Operating Supply Current 650 uA
Operating Supply Voltage 1.8 V
Output Type Digital
Port Type Bottom
Product Category MEMS Microphones
RoHS Details
Sensitivity -26 dB
Shape Rectangular
SNR - Signal to Noise Ratio 64 dB
Sound Pressure Level 160 dB
Supply Voltage - Max 3.63 V
Supply Voltage - Min 1.65 V
Termination Style SMD/SMT
Tolerance 1 dB
Type Low-Power Multi-Mode Microphone
Width 2.65 mm
Mounting Type Surface Mount
Standard Operating Voltage 1.65 → 3.63V dc
Brand: TDK InvenSense
Depth: 0.98 mm
Directional Properties: Omnidirectional
Factory Pack Quantity: Factory Pack Quantity: 10000
Frequency Range: 50 Hz to 20 kHz
Manufacturer: TDK
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Operating Supply Current: 650 uA
Operating Supply Voltage: 1.8 V
Output Type: Digital
Port Type: Bottom
Product Category: MEMS Microphones
Product Type: MEMS Microphones
Sensitivity: -26 dB
Shape: Rectangular
SNR - Signal to Noise Ratio: 64 dB
Sound Pressure Level: 160 dB
Subcategory: Microphones
Supply Voltage - Max: 3.63 V
Supply Voltage - Min: 1.65 V
Technology: MEMS
Termination Style: SMD/SMT
Tolerance: 1 dB
Type: Low-Power Multi-Mode Microphone
Вес, г 0.789

Техническая документация

Datasheet ICS-41350
pdf, 336 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.