35PEV270M10X10.5
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
10463 шт., срок 7-9 недель
810 руб.
от 10 шт. —
480 руб.
от 50 шт. —
345 руб.
от 100 шт. —
312.86 руб.
Добавить в корзину 1 шт.
на сумму 810 руб.
Альтернативные предложения1
Описание
PEV SMD Aluminum Electrolytic Capacitors
Rubycon PEV SMD Aluminum Electrolytic Capacitors (AECs) offer a long life of 10.000 hours at +105°C. These chip-type capacitors are a hybrid type that is AEC-Q200 qualified and RoHS compliant. The package dimensions range from 6.3mm x 6.1mm to 10mm x 10.5mm. Rubycon PEV AECs feature a rated voltage range of 25V DC to 80V DC and a capacitance range of 22µF to 330µF with ±20% (+20°C, 120Hz) tolerance. The series has a -55°C to +105°C category temperature range and is suited for general-purpose applications.
Rubycon PEV SMD Aluminum Electrolytic Capacitors (AECs) offer a long life of 10.000 hours at +105°C. These chip-type capacitors are a hybrid type that is AEC-Q200 qualified and RoHS compliant. The package dimensions range from 6.3mm x 6.1mm to 10mm x 10.5mm. Rubycon PEV AECs feature a rated voltage range of 25V DC to 80V DC and a capacitance range of 22µF to 330µF with ±20% (+20°C, 120Hz) tolerance. The series has a -55°C to +105°C category temperature range and is suited for general-purpose applications.
Технические параметры
Brand: | Rubycon |
Capacitance: | 270 uF |
Diameter: | 10 mm |
Dissipation Factor DF: | 0.12 |
ESR: | 20 mOhms |
Factory Pack Quantity: Factory Pack Quantity: | 500 |
Leakage Current: | 94.5 uA |
Life: | 10000 Hour |
Manufacturer: | Rubycon |
Maximum Operating Temperature: | +105 C |
Minimum Operating Temperature: | -55 C |
Package Type: | Can |
Packaging: | Reel, Cut Tape |
Product Category: | Aluminum Organic Polymer Capacitors |
Product Type: | Electrolytic Capacitors |
Product: | Aluminum Hybrid Polymer Capacitors |
Qualification: | AEC-Q200 |
Ripple Current: | 2.5 A |
Series: | PEV |
Subcategory: | Capacitors |
Termination Style: | SMD/SMT |
Tolerance: | 20% |
Voltage Rating DC: | 35 VDC |
Техническая документация
Datasheet
pdf, 1232 КБ
Дополнительная информация
Калькуляторы группы «Конденсаторы электролитические полимерные»
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.