1212080080

1212080080
Изображения служат только для ознакомления,
см. техническую документацию
2 490 руб.
от 10 шт.2 040 руб.
Добавить в корзину 1 шт. на сумму 2 490 руб.
Номенклатурный номер: 8008677083
Бренд: Molex

Описание

mPm DIN Valve Connectors Molex mPm DIN Valve Connectors provide electrical connections in various applications, especially in conjunction with pneumatic, hydraulic, and electromagnetic devices, including solenoid valves. Other applications include pressure transducers, proximity/limit switches, level sensors, and low-energy motors. These internal- and external-thread connectors conform to the industry standard EN 175301-803 (formerly DIN 43650). Standard options include LED-illuminated devices and voltage-dependent resistors (VDRs), diodes, or transil diodes (with or without illuminated devices) to protect against overvoltage peaks.

Технические параметры

Brand: Molex
Contact Gender: Pin(Male)
Contact Material: Brass
Contact Plating: Silver
Current Rating: 16 A
Factory Pack Quantity: 1
IP Rating: IP65, IP67
Manufacturer: Molex
Mounting Angle: Right Angle
Mounting Style: Panel Mount
Number of Contacts: 2 Contact
Product Category: Circular DIN Connectors
Product Type: Circular DIN Connectors
Product: Connectors
Shell Style: Receptacle
Standard: DIN
Subcategory: Circular Connectors
Voltage Rating: 24 V

Техническая документация

Datasheet
pdf, 34 КБ
Datasheet 1212080080
pdf, 32 КБ