P3100SB

P3100SB
Изображения служат только для ознакомления,
см. техническую документацию
3672 шт., срок 7-9 недель
200 руб.
от 10 шт.170 руб.
от 100 шт.104 руб.
от 500 шт.78.43 руб.
Добавить в корзину 1 шт. на сумму 200 руб.
Альтернативные предложения1
Номенклатурный номер: 8008678162
Бренд: Yageo

Описание

Circuit Protection Components

YAGEO offers complete circuit protection solutions including overvoltage protection components TVS, MOV, GDT, SPG, ESD, TSS, and overcurrent protection components PPTC and NTC. TVS, MOV, and ESD products have precise voltage clamping capability. They can constrain the voltage to a permissible level to prevent circuit damage by conducting significant current to ground. GDT, SPG, and TSS products work as a switch. The switch can be turned on to conduct transient abnormal current to ground. PPTC and NTC are resistors whose resistances are dependent on temperature. The resistances of PPTC and NTC can be changed along with temperature to protect circuits. YAGEO Circuit Protection products are used in all kinds of applications including automotive, industrial, power supplies, telecommunications, and consumer electronics.

Технические параметры

Brand: YAGEO
Current Rating: 2.2 A
Factory Pack Quantity: Factory Pack Quantity: 3000
Holding Current Ih Max: 150 mA
Manufacturer: YAGEO
Maximum Operating Temperature: +150 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Non Repetitive On-State Current: 2.2 A
Off-State Capacitance CO: 45 pF
Off-State Leakage Current @ VDRM IDRM: 5 uA
On-State Voltage: 4 V
Package / Case: DO-214AA-2
Product Category: Thyristor Surge Protection Devices-TSPD
Product Type: TSPDs
Rated Repetitive Off-State Voltage VDRM: 275 V
Series: P-0Sx

Техническая документация

Datasheet
pdf, 660 КБ

Дополнительная информация

Калькуляторы группы «Динисторы (Диаки)»

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.