K1300SRP, 120V~138V -40°C~+150°C@(Tj) 10uA 160A SMB(DO-214AA) DIacs TrIgger DIode
![K1300SRP, 120V~138V -40°C~+150°C@(Tj) 10uA 160A SMB(DO-214AA) DIacs TrIgger DIode](https://static.chipdip.ru/lib/514/DOC006514887.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
2465 шт., срок 6 недель
110 руб.
Кратность заказа 5 шт.
от 50 шт. —
71 руб.
от 150 шт. —
62 руб.
от 500 шт. —
50.86 руб.
Добавить в корзину 5 шт.
на сумму 550 руб.
Альтернативные предложения1
Описание
K Series SIDACs
Littelfuse K Series SIDACs are bidirectional voltage triggered switches. Constructed with glass-passivated junctions, the K SIDACs provide reliable performance even in harsh operating environments. With a one-cycle surge current capability up to 20A, K Series SIDACs are ideal for dumping charged capacitors through an inductor in order to generate high-voltage pulses.
Littelfuse K Series SIDACs are bidirectional voltage triggered switches. Constructed with glass-passivated junctions, the K SIDACs provide reliable performance even in harsh operating environments. With a one-cycle surge current capability up to 20A, K Series SIDACs are ideal for dumping charged capacitors through an inductor in order to generate high-voltage pulses.
Технические параметры
Brand: | Littelfuse |
Breakover Current IBO Max: | 10 uA |
Breakover Voltage VBO: | 120 V to 130 V |
Current Rating: | 1 A |
Factory Pack Quantity: Factory Pack Quantity: | 2500 |
Holding Current Ih Max: | 150 mA |
Manufacturer: | Littelfuse |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | SMD/SMT |
Non Repetitive On-State Current: | 16.7 A, 20 A |
Off-State Leakage Current @ VDRM IDRM: | 5 uA |
On-State RMS Current - It RMS: | 1 A |
On-State Voltage: | 1.5 V |
Package / Case: | DO-214 |
Product Category: | Sidacs |
Product Type: | Sidacs |
Rated Repetitive Off-State Voltage VDRM: | 90 V |
Series: | Kxxxzy |
Subcategory: | Thyristors |
Вес, г | 0.21 |
Техническая документация
Datasheet
pdf, 1227 КБ
Дополнительная информация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.
Похожие товары