NHD-0208AZ-RN-YBW

NHD-0208AZ-RN-YBW
Изображения служат только для ознакомления,
см. техническую документацию
687 шт., срок 6-8 недель
2 670 руб.
от 5 шт.2 440 руб.
от 10 шт.2 210 руб.
от 50 шт.1 945.31 руб.
Добавить в корзину 1 шт. на сумму 2 670 руб.
Альтернативные предложения1
Номенклатурный номер: 8008679555
Бренд: Newhaven Display

Описание

LCD Character and Graphic Displays These custom and standard monochrome character and graphic LCDs from Newhaven Display have a wide variety of backlight color combinations. These devices feature a low power backlight, higher brightness per watt, wide operating temperature, positive and negative image options, as well as industry standard sizes and interfaces. Newhaven Display has expanded their line of LCD Character and Graphic Displays! View the

Технические параметры

Background Color: Yellow/Green
Backlight Type: None
Brand: Newhaven Display
Character Count x Line: 8x2
Display Mode: Reflective
Factory Pack Quantity: 1
Fluid Type: STN Negative
Interface Type: Parallel
Manufacturer: Newhaven Display
Maximum Operating Temperature: +70 C
Minimum Operating Temperature: -20 C
Module Size - W x H x T: 40 mm x 35.4 mm x 13 mm
Operating Supply Voltage: 5 V
Packaging: Bulk
Product Category: LCD Character Display Modules & Accessories
Product Type: LCD Character Displays
Product: LCD Character Display Modules
Subcategory: Displays
Touch Panel: Without Touch Panel

Техническая документация

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.