AWM5102VN, Flow Sensors MASS AIRFLOW 10L/MIN Threaded 1/4 NPT
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
42 040 руб.
от 5 шт. —
39 140 руб.
от 10 шт. —
38 370 руб.
Добавить в корзину 1 шт.
на сумму 42 040 руб.
Описание
AWM5000 series microbridge mass airflow sensors feature a venturi type flow housing. They measure flow as high as 20 SLPM while inducing a maximum pressure drop of 2.
Технические параметры
Connection Type | 1/4 NPT |
Device Type | Amplified |
Material | Plastic |
Maximum Flow Rate | 10 SLPM |
Maximum Operating Temperature | +50°C |
Maximum Pressure | 50psi |
Media Monitored | Dry Gas |
Minimum Flow Rate | 0 sLpm |
Minimum Operating Temperature | 0°C |
Series | AWM5000 |
Supply Voltage | 15 V dc |
Automotive | No |
ECCN (US) | EAR99 |
Flow Range | 0SLPM to 10SLPM |
Lead Shape | Cable |
Maximum Operating Pressure | 50psi |
Maximum Operating Supply Voltage (V) | 15 |
Maximum Operating Temperature (°C) | 70 |
Maximum Output Voltage (V) | 5 |
Medium | Air |
Minimum Operating Supply Voltage (V) | 8 |
Minimum Operating Temperature (°C) | -20 |
Mounting | Panel |
Part Status | Active |
PCB changed | 4 |
Pin Count | 4 |
PPAP | No |
Sensor Type | Mass |
Style Type | In-Line |
Typical Operating Supply Voltage (V) | 10 |
Accuracy | 0.5% |
Factory Pack Quantity | 5 |
For Use With | Dry Gas |
Housing Material | Silicon |
Operating Supply Voltage | 8 V to 15 V |
Output Voltage | 5 V |
Port Size | 6.35 mm |
Range | 0 SLPM to 10 SLPM |
Supply Voltage - Max | 15 V |
Supply Voltage - Min | 8 V |
Type | Mass Air Flow Sensor |
Техническая документация
Datasheet
pdf, 148 КБ
Datasheet
pdf, 10372 КБ
Datasheet
pdf, 2848 КБ
Datasheet
pdf, 310 КБ
Датчики расхода газа
pdf, 50 КБ
Датчики расхода газа Honeywell AMW5000
pdf, 118 КБ