0407004.WR

0407004.WR
Изображения служат только для ознакомления,
см. техническую документацию
8797 шт., срок 7-9 недель
240 руб.
от 5 шт.230 руб.
от 10 шт.203 руб.
от 50 шт.165.26 руб.
Добавить в корзину 1 шт. на сумму 240 руб.
Альтернативные предложения1
Номенклатурный номер: 8008680098
Бренд: Littelfuse

Описание

407 Time-Lag Fuses

Littelfuse 407 Time-Lag Fuses are designed specifically to provide overcurrent protection to circuits that operate under high working ambient temperatures up to 150°C and high inrush currents. The fuses feature a general design that ensures excellent temperature stability and performance reliability. The high I 2 t time-lag fuses avoid nuisance opening due to high inrush and surge current inherent in the system. Littelfuse 407 Time-Lag Fuses offer high current ratings in a small 1206 size package.

Технические параметры

Brand: Littelfuse
Current Rating: 4 A
Factory Pack Quantity: Factory Pack Quantity: 3000
Fuse Size / Group: 1206(3216 metric)
Fuse Type: Time Delay/Slow Blow
Interrupt Rating: 50 A at 32 VDC
Manufacturer: Littelfuse
Maximum Operating Temperature: +150 C
Minimum Operating Temperature: -55 C
Product Category: Surface Mount Fuses
Product Type: SMD Fuses
Product: Surface Mount Ceramic Fuse
Resistance: 25 mOhms
Series: 407
Subcategory: Fuses
Voltage Rating DC: 32 VDC

Техническая документация

Datasheet
pdf, 562 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.