BSO201SPHXUMA1

Фото 1/2 BSO201SPHXUMA1
Изображения служат только для ознакомления,
см. техническую документацию
500 руб.
от 10 шт.380 руб.
от 100 шт.283 руб.
от 500 шт.223.69 руб.
Добавить в корзину 1 шт. на сумму 500 руб.
Номенклатурный номер: 8008680647

Описание

The Infineon OptiMOS™ P-Channel power MOSFETs are designed to give enhanced features meeting quality performances.

Технические параметры

Brand: Infineon Technologies
Channel Mode: Enhancement
Configuration: Single
Factory Pack Quantity: Factory Pack Quantity: 2500
Fall Time: 162 ns
Forward Transconductance - Min: 40 S
Id - Continuous Drain Current: 14.9 A
Manufacturer: Infineon
Maximum Operating Temperature: +150 C
Minimum Operating Temperature: -55 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of Channels: 1 Channel
Package / Case: SOIC-8
Part # Aliases: BSO201SP H SP000613828
Pd - Power Dissipation: 2.5 W
Product Category: MOSFET
Product Type: MOSFET
Qg - Gate Charge: 66 nC
Rds On - Drain-Source Resistance: 10.3 mOhms
Rise Time: 99 ns
Series: BSO201
Subcategory: MOSFETs
Technology: Si
Transistor Polarity: P-Channel
Transistor Type: 1 P-Channel
Typical Turn-Off Delay Time: 99 ns
Typical Turn-On Delay Time: 21 ns
Vds - Drain-Source Breakdown Voltage: 20 V
Vgs - Gate-Source Voltage: -12 V, +12 V
Vgs th - Gate-Source Threshold Voltage: 900 mV
Channel Mode Enhancement
Channel Type P
Maximum Continuous Drain Current 14.9 A
Maximum Drain Source Resistance 12.9 mΩ
Maximum Drain Source Voltage 20 V
Maximum Gate Source Voltage -12 V, +12 V
Maximum Gate Threshold Voltage 1.2V
Maximum Operating Temperature +150 °C
Maximum Power Dissipation 2.5 W
Minimum Gate Threshold Voltage 0.6V
Minimum Operating Temperature -55 °C
Mounting Type Surface Mount
Number of Elements per Chip 1
Package Type SOIC
Pin Count 8
Series OptiMOS P
Transistor Configuration Single
Transistor Material Si
Typical Gate Charge @ Vgs 66 nC @ 4.5 V
Width 4mm

Техническая документация

Datasheet
pdf, 1680 КБ
Datasheet
pdf, 312 КБ
Datasheet BSO201SPHXUMA1
pdf, 314 КБ

Дополнительная информация

Калькуляторы группы «Транзисторы полевые с управляющим PN-переходом (JFETs)»
Типы корпусов импортных транзисторов и тиристоров
Типы корпусов отечественных транзисторов