0751.0507, Fuse Clips CSO CLIP SOLDER THT 1502 VDC/VAC, 32A

913 шт., срок 6-8 недель
320 руб.
от 50 шт.220 руб.
от 100 шт.192 руб.
от 500 шт.139.22 руб.
Добавить в корзину 1 шт. на сумму 320 руб.
Номенклатурный номер: 8005188715
Артикул: 0751.0507
Бренд: Schurter

Описание

Circuit Protection\Fuse Holders\Fuse Clips
RKJXT 4-Directional Stick Switch Alps Alpine RKJXT 4-Directional Stick Switch with encoder/center-push function offers space savings with a single shaft four-directional push/encoder. The switch offers excellent operation in four directions with the adoption of tactile feel. The series has a push travel of 0.3mm and an operating force of 5N. Applications for the Alps Alpine RKJXT switch include remote controllers and controls for home appliances, car audio, and navigation systems.

Технические параметры

Body Material: Copper Alloy
Brand: Schurter
Contact Plating: Tin
Current Rating: 32 A
Factory Pack Quantity: 100
Fuse Size/Group: 10.3 mm(13/32 in), 5AG, Midget
Manufacturer: Schurter
Mounting Style: Through Hole
Product Category: Fuse Clips
Product Type: Fuse Clips
Product: Fuse Clips
Subcategory: Fuses
Termination Style: Solder Pin
Type: Fuse Clip
Voltage Rating: 1.5 kVAC, 1.5 kVDC
Вес, г 5

Техническая документация

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.