TR/3216FF15-R

TR/3216FF15-R
Изображения служат только для ознакомления,
см. техническую документацию
17227 шт., срок 6-8 недель
530 руб.
340 руб.
от 5 шт.330 руб.
от 10 шт.279 руб.
от 50 шт.223.34 руб.
Добавить в корзину 1 шт. на сумму 340 руб.
Альтернативные предложения2
Номенклатурный номер: 8008681199
Бренд: Eaton

Описание

Battery Management Systems
Eaton provides a wide portfolio of products for Battery Management Systems (BMS), including terminal blocks, fuses, supercapacitors, chokes, inductors, and more. Battery Management Systems monitor individual cells, system voltage, current, and temperature. When monitoring individual cells, the BMS balances voltages and regulates the current flow, and if the upper or lower voltage, current, or temperature limit is exceeded, the BMS temporarily disconnects the load or source. Eaton Battery Management Systems estimate the State of Health (SoH), State of Charge (SoC), State of Energy (SoE), and State of Power (SoP) in batteries.

Технические параметры

Brand: Bussmann/Eaton
Current Rating: 15 A
Factory Pack Quantity: Factory Pack Quantity: 3000
Fuse Size / Group: 1206(3216 metric)
Fuse Type: Fast Blow
Interrupt Rating: 150 A at 24 VDC
Manufacturer: Eaton
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -55 C
Part # Aliases: TR-3216FF15-R
Product Category: Surface Mount Fuses
Product Type: SMD Fuses
Product: Surface Mount Fuse
Qualification: AEC-Q200
Resistance: 3.1 mOhms
Series: 3216FF
Subcategory: Fuses
Tradename: Chip
Voltage Rating AC: 32 VAC
Voltage Rating DC: 24 VDC

Техническая документация

Datasheet
pdf, 251 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.