SR13D-A1

SR13D-A1
Изображения служат только для ознакомления,
см. техническую документацию
6 830 руб.
от 20 шт.4 750 руб.
от 100 шт.3 610 руб.
Добавить в корзину 1 шт. на сумму 6 830 руб.
Номенклатурный номер: 8008681285

Описание

Electronic Sensors Honeywell Sensing and Control offers electronic sensors for any type of physical phenomenon that needs to be detected or measured. Honeywell's portfolio includes temperature, pressure, force, current, humidity, magnetic, motion and position sensors. The sensors provide a corresponding output, usually in the form of an electronic signal.

Технические параметры

Brand: Honeywell
Factory Pack Quantity: 20
Manufacturer: Honeywell
Maximum Operating Temperature: +150 C
Maximum Output Current: 20 mA
Minimum Operating Temperature: -40 C
Mounting Style: Chassis
Operating Point Min/Max: 15 mT
Operating Supply Current: 13 mA
Operating Supply Voltage: 30 V
Output Voltage: 400 mVDC
Product Category: Board Mount Hall Effect/Magnetic Sensors
Product Type: Hall Effect/Magnetic Sensors
Release Point Min/Max (Brp): 2 mT
Subcategory: Sensors
Supply Voltage - Max: 30 V
Supply Voltage - Min: 3.8 V
Type: Position Sensor

Техническая документация

Datasheet
pdf, 311 КБ