082-3312

082-3312
Изображения служат только для ознакомления,
см. техническую документацию
8 380 руб.
от 10 шт.6 450 руб.
от 25 шт.6 170 руб.
от 50 шт.5 966.75 руб.
Добавить в корзину 1 шт. на сумму 8 380 руб.
Номенклатурный номер: 8008682385
Бренд / Производитель: Amphenol

Описание

Connectors for Green Energy Technology

Amphenol RF Connectors for Green Energy Technology address the designer's interconnect needs with a wide variety of wireless green energy meters and their infrastructure. The Amphenol RF Connectors for Green Energy Technology include a wide variety of options, including miniature, sub-miniature, Quick-Lock for 360 rotation, weatherproof, threaded couplings, and many others that are used for the automated collection of utilities data in SmartGrid, SmartMeter ™, and other automated meter applications.

Технические параметры

Body Finish: Nickel
Body Material: Brass
Brand: Amphenol RF
Cable Type: RG-8, 213, 225
Contact Material: Brass
Contact Plating: Gold
Contact Termination: Solder
Coupling Mechanism: Threaded
Factory Pack Quantity: Factory Pack Quantity: 1
Gender: Plug(Pin)
Impedance: 50 Ohms
Isolation: Non-Isolated
Manufacturer: Amphenol
Mating Cycles: 500
Maximum Frequency: 11 GHz
Maximum Operating Temperature: +165 C
Minimum Operating Temperature: -65 C
Mounting Style: Cable Mount/Free Hanging
Orientation: Straight
Packaging: Bag
Part # Aliases: UG-1185A/U
Polarity: Standard
Product Category: RF Connectors/Coaxial Connectors
Product Type: RF Connectors/Coaxial Connectors
Product: Connectors
RF Series: N Type
Series: Type N
Subcategory: RF Interconnects
Termination Style: Clamp

Техническая документация

Datasheet
pdf, 148 КБ