AD5262BRUZ50-RL7, Энергозависимый цифровой потенциометр, 50 кОм, Двойной, 4-проводной, Последовательный, SPI
см. техническую документацию
Описание
AD5262 provide a dual-channel, 256-position, digitally controlled variable resistor (VR) device. This device performs the same electronic adjustment function as a potentiometer or variable resistor. Each channel of the device contains a fixed resistor with a wiper contact that taps the fixed resistor value at a point determined by a digital code loaded into the SPI-compatible serial-input register. The resistance between the wiper and either end point of the fixed resistor varies linearly with respect to the digital code transferred into the VR latch. Unlike the majority of the digital potentiometers in the market, this device can operate up to 15V or ±5V provided proper supply voltages are furnished. Applications includes mechanical potentiometer replacement instrumentation: gain, offset adjustment, stereo channel audio level control, programmable voltage-to-current conversion, programmable filters, delays, time constants, line impedance matching, low resolution DAC replacement.
• 4-wire, SPI-compatible serial data input, independently programmable dual channels
• Fixed A-to-B terminal resistance of 50Kohm
• Differential nonlinearity of ±1/4LSB typ, integral nonlinearity of ±1/2LSB typ
• Full-scale error of -1LSB typ (code = full scale), zero-scale error of 1LSB typ (code = zero scale)
• Maximum shutdown current of 5µA
• 5V to 15V single-supply, ±5.5V dual-supply operation
• Power-on midscale preset
• Bandwidth (-3dB) of 130KHz, resistor noise voltage of 13nV/√Hz (RWB = 20Kohm, f = 1KHz)
• Typical wiper resistance of 60 ohm (IW = 1V/RAB)
• 16-lead TSSOP package, -40°C to +85°C temperature range
Технические параметры
Допуск Сопротивления | ±30% |
Интерфейс Контроля | 4-проводной, Последовательный, SPI |
Количество Выводов | 16вывод(-ов) |
Количество Потенциометров | Двойной |
Количество Шагов | 256 |
Линейность Дорожки | Линейный |
Максимальная Рабочая Температура | 85°C |
Максимальное Напряжение Питания | 16.5В |
Минимальная Рабочая Температура | -40°C |
Минимальное Напряжение Питания | 4.5В |
Полное Сопротивление | 50кОм |
Стиль Корпуса Микросхемы Потенциометра | TSSOP |
Температурный Коэффициент | 35млн-¹/°C |
Уровень Чувствительности к Влажности (MSL) | MSL 1-Безлимитный |
Automotive | No |
Digital Supply Voltage (V) | 2.7 to 5.5 |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Lead Shape | Gull-wing |
Maximum Dual Supply Voltage (V) | ±5.5 |
Maximum Operating Temperature (°C) | 85 |
Maximum Single Supply Voltage (V) | 16.5 |
Maximum Supply Current (mA) | 0.001 |
Memory Type | Volatile |
Minimum Dual Supply Voltage (V) | ±4.5 |
Minimum Operating Temperature (°C) | -40 |
Minimum Single Supply Voltage (V) | 4.5 |
Mounting | Surface Mount |
Number of Positions | 256 |
Number of Pot per Package | 2 |
Packaging | Tape and Reel |
Part Status | Active |
PCB changed | 16 |
Pin Count | 16 |
Power Supply Type | Single|Dual |
PPAP | No |
Resistance Value (kOhm) | 50 |
Standard Package Name | SOP |
Supplier Package | TSSOP |
Supplier Temperature Grade | Extended Industrial |
Taper Type | Linear |
Typical Dual Supply Voltage (V) | ±5 |
Typical Single Supply Voltage (V) | 15 |
Техническая документация
Дополнительная информация
Калькуляторы группы «Цифровые потенциометры»
Типы корпусов импортных микросхем