PLED13US

PLED13US
Изображения служат только для ознакомления,
см. техническую документацию
157 шт., срок 6-8 недель
250 руб.
от 10 шт.200 руб.
от 100 шт.133 руб.
Добавить в корзину 1 шт. на сумму 250 руб.
Номенклатурный номер: 8008685602
Бренд: Littelfuse

Описание

LED Lighting Solutions
Littelfuse LED Lighting Solutions support all facets of the LED lighting market with innovative solutions that not only meet regulatory standards but also increase equipment safety and reliability. To help protect end-users, Littelfuse works closely with many LED driver IC suppliers, to ensure their evaluation boards and reference designs comply with safety and surge immunity requirements. They also assist LED lighting power supply manufacturers in designing optimal protection schemes for their driver modules. At the OEM level, they cooperate with luminaire and lamp manufacturers to ensure their products are optimally designed for robust surge immunity protection.

Технические параметры

Brand: Littelfuse
Breakdown Voltage: 26 V
Factory Pack Quantity: Factory Pack Quantity: 2500
Holding Current Ih Max: 30 mA
Manufacturer: Littelfuse
Maximum Operating Temperature: +150 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
On-State RMS Current - It RMS: 1 mA
On-State Voltage: 1.2 V
Package / Case: DO-214AA
Product Category: LED Protection Devices
Product Type: LED Protectors
Product: LED Protectors
Rated Repetitive Off-State Voltage VDRM: 13 V
Series: PLEDxUx
Subcategory: LED Protectors
Tradename: PLED

Техническая документация

Datasheet
pdf, 825 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.