BUK9K25-40RAX
![Фото 1/2 BUK9K25-40RAX](https://static.chipdip.ru/lib/523/DOC006523448.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/157/DOC031157384.jpg)
7495 шт., срок 6-8 недель
350 руб.
от 10 шт. —
260 руб.
от 100 шт. —
188 руб.
от 500 шт. —
148.60 руб.
Добавить в корзину 1 шт.
на сумму 350 руб.
Альтернативные предложения1
Номенклатурный номер: 8008685850
Бренд: Nexperia B.V.
Описание
Automotive ASFETs
Nexperia Automotive ASFETs are Application-Specific MOSFETs optimized for specific use cases. As designers push the boundaries of application performance, it is increasingly crucial to understand how the MOSFET will be used in the application. In the past, a standard power switch with a given Figure of Merit (R DS(on) x Q g ) would essentially work in any application. However, to address specific application requirements or functionality, optimizing a set of MOSFET parameters is increasingly necessary to match those requirements. For example, applications may require enhanced linear mode performance or repetitive avalanche functionality. Nexperia combines the proven MOSFET expertise with broad application understanding to create an expanding range of Application-Specific MOSFETs.
Nexperia Automotive ASFETs are Application-Specific MOSFETs optimized for specific use cases. As designers push the boundaries of application performance, it is increasingly crucial to understand how the MOSFET will be used in the application. In the past, a standard power switch with a given Figure of Merit (R DS(on) x Q g ) would essentially work in any application. However, to address specific application requirements or functionality, optimizing a set of MOSFET parameters is increasingly necessary to match those requirements. For example, applications may require enhanced linear mode performance or repetitive avalanche functionality. Nexperia combines the proven MOSFET expertise with broad application understanding to create an expanding range of Application-Specific MOSFETs.
Технические параметры
Brand: | Nexperia |
Channel Mode: | Enhancement |
Factory Pack Quantity: Factory Pack Quantity: | 1500 |
Fall Time: | 8.9 ns |
Id - Continuous Drain Current: | 18.2 A |
Manufacturer: | Nexperia |
Maximum Operating Temperature: | +175 C |
Minimum Operating Temperature: | -55 C |
Mounting Style: | SMD/SMT |
Number of Channels: | 2 Channel |
Package / Case: | SOT-1205-8 |
Part # Aliases: | 934662535115 |
Pd - Power Dissipation: | 32 W |
Product Category: | MOSFET |
Product Type: | MOSFET |
Qg - Gate Charge: | 6.3 nC |
Qualification: | AEC-Q100 |
Rds On - Drain-Source Resistance: | 29 mOhms |
Rise Time: | 9.2 ns |
Subcategory: | MOSFETs |
Technology: | Si |
Transistor Polarity: | N-Channel |
Typical Turn-Off Delay Time: | 10.8 ns |
Typical Turn-On Delay Time: | 6.2 ns |
Vds - Drain-Source Breakdown Voltage: | 40 V |
Vgs - Gate-Source Voltage: | -10 V, +10 V |
Vgs th - Gate-Source Threshold Voltage: | 2.1 V |
Channel Type | N |
Maximum Continuous Drain Current | 18.2 A |
Maximum Drain Source Voltage | 40 V |
Mounting Type | Surface Mount |
Number of Elements per Chip | 2 |
Package Type | LFPAK56D |
Pin Count | 8 |
Техническая документация
Datasheet BUK9K25-40RAX
pdf, 334 КБ
Datasheet BUK9K25-40RAX
pdf, 337 КБ
Дополнительная информация
Калькуляторы группы «Транзисторы полевые (FETs, MOSFETs)»
Типы корпусов импортных транзисторов и тиристоров
Типы корпусов отечественных транзисторов
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.
Похожие товары