CG75LS

CG75LS
Изображения служат только для ознакомления,
см. техническую документацию
5433 шт., срок 7-9 недель
1 070 руб.
от 5 шт.950 руб.
от 10 шт.888 руб.
от 50 шт.675.57 руб.
Добавить в корзину 1 шт. на сумму 1 070 руб.
Альтернативные предложения1
Номенклатурный номер: 8008686790
Бренд: Littelfuse

Описание

General Port Protection Solutions
Littelfuse General Port Protection provides a wide array of solutions for power and communication ports. Ports need protection from common electrical hazards such as lightning surges, induced power surges, power cross, electrical fast transient, electrostatic discharge, and short-circuits due to aging wire or installation errors. Littelfuse General Port Protection products are ideal for automotive, building automation, consumer electronics, and industrial applications.

Технические параметры

Brand: Littelfuse
DC Sparkover: 75 V
Diameter: 8.1 mm
Factory Pack Quantity: Factory Pack Quantity: 500
Failsafe Protection Y/N: Failsafe Not Protected
Insulation Resistance: 10 GOhms
Manufacturer: Littelfuse
Maximum Operating Temperature: +90 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Number of Electrodes: 2 Electrode
Peak Pulse Current: 20 kA
Product Category: Gas Discharge Tubes-GDTs/Gas Plasma Arrestors
Product Type: GDTs-Gas Discharge Tubes/Surge Arresters
Series: CG
Subcategory: GDTs-Gas Discharge Tubes
Technology: Gas Discharge Tubes
Termination Style: Axial

Техническая документация

Datasheet
pdf, 1028 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.