712AC
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
460 шт., срок 7-9 недель
1 880 руб.
от 10 шт. —
1 600 руб.
от 100 шт. —
1 310 руб.
Добавить в корзину 1 шт.
на сумму 1 880 руб.
Описание
721A 2.1mm Center Pin DC Power Jacks
Switchcraft 721A 2.1mm Center Pin DC Power Jacks provide an ideal mate for 2.1mm-style DC power plugs and offer a 30V DC resistive rating and 5A or 7.5A current rating. The Switchcraft 721A operates over 5000 insertion/withdrawal cycles minimum and within a -40°C to +65°C temperature range. This family of 2.1mm pin diameter DC power jacks includes solder, straight, and right angle contact types.
Switchcraft 721A 2.1mm Center Pin DC Power Jacks provide an ideal mate for 2.1mm-style DC power plugs and offer a 30V DC resistive rating and 5A or 7.5A current rating. The Switchcraft 721A operates over 5000 insertion/withdrawal cycles minimum and within a -40°C to +65°C temperature range. This family of 2.1mm pin diameter DC power jacks includes solder, straight, and right angle contact types.
Технические параметры
Brand: | Switchcraft |
Color: | Black |
Contact Gender: | Socket(Female) |
Current Rating: | 5 A |
Factory Pack Quantity: Factory Pack Quantity: | 100 |
Housing Material: | Thermoplastic(TP) |
Inside Contact Diameter: | 2.5 mm |
Manufacturer: | Switchcraft |
Mounting Angle: | Straight |
Mounting Style: | Cable |
Outside Contact Diameter: | 5.5 mm |
Packaging: | Bulk |
Product Category: | DC Power Connectors |
Product Type: | DC Power Connectors |
Product: | Jacks |
Series: | 721A |
Subcategory: | Power Connectors |
Termination Style: | Solder |
Voltage Rating: | 24 VDC |
Техническая документация
Разъемы питания
pdf, 99 КБ
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.