QMB-053-11C3N-3BA

QMB-053-11C3N-3BA
Изображения служат только для ознакомления,
см. техническую документацию
321 шт., срок 6-8 недель
940 руб.
от 10 шт.810 руб.
Добавить в корзину 1 шт. на сумму 940 руб.
Номенклатурный номер: 8008687634

Описание

QMB Series Thermal Circuit Breakers

Qualtek Electronics QMB Series Thermal Circuit Breakers feature plastic M11x1.0 thread or snap-in bushings, maximum interruption capacity of 1000A, .250 quick connect tabs, and an operating temperature range of -10°C to +60°C, as well as front panel and snap-in mounting options. The devices are cost effective in consumer products, home appliances, telecom, medical, toys, motors, power supplies, marine, power strips, and transportation applications.

Технические параметры

Brand: Qualtek
Current Rating: 5 A
Factory Pack Quantity: Factory Pack Quantity: 500
Illuminated: Not Illuminated
Manufacturer: Qualtek
Number of Poles: 1 Pole
Product Category: Circuit Breakers
Product: Circuit Breakers
Series: QMB
Subcategory: Circuit Breakers
Type: Thermal
Voltage Rating DC: 32 VDC

Техническая документация

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.