1-2314846-0, Conn Socket Strip SKT 10 POS 2mm Solder ST SMD Tube
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
350 руб.
Мин. кол-во для заказа 110 шт.
Кратность заказа 55 шт.
от 550 шт. —
333 руб.
Добавить в корзину 110 шт.
на сумму 38 500 руб.
Описание
AMPMODU 2mm Connector System Headers & Receptacles
TE Connectivity AMPMODU 2mm Connectors System Headers and Receptacles offer a maximum 2A current, 125VAC operating voltage rating, and 3 to 20 positions. These breakaway headers and board-to-board receptacles occupy 38% less space than traditional 2.54mm centerline products. AMPMODU connectors are designed for use across multiple industry segments where space constraints are of particular concern. TE AMPMODU 2mm Connectors System Headers and Receptacles are ideal for PLC, servo drives, industrial controls, and material handling applications.
TE Connectivity AMPMODU 2mm Connectors System Headers and Receptacles offer a maximum 2A current, 125VAC operating voltage rating, and 3 to 20 positions. These breakaway headers and board-to-board receptacles occupy 38% less space than traditional 2.54mm centerline products. AMPMODU connectors are designed for use across multiple industry segments where space constraints are of particular concern. TE AMPMODU 2mm Connectors System Headers and Receptacles are ideal for PLC, servo drives, industrial controls, and material handling applications.
Технические параметры
Brand: | TE Connectivity |
Contact Material: | Phosphor Bronze |
Contact Plating: | Gold |
Current Rating: | 2 A |
Factory Pack Quantity: Factory Pack Quantity: | 55 |
Flammability Rating: | UL 94 V-0 |
Housing Material: | Liquid Crystal Polymer(LCP) |
Manufacturer: | TE Connectivity |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -40 C |
Mounting Angle: | Vertical |
Mounting Style: | SMD/SMT |
Number of Positions: | 10 Position |
Number of Rows: | 2 Row |
Packaging: | Tube |
Pitch: | 2 mm |
Product Category: | Board to Board & Mezzanine Connectors |
Product Type: | Board to Board & Mezzanine Connectors |
Product: | Receptacles |
Series: | AMPMODU 2 mm |
Subcategory: | Board to Board & Mezzanine Connectors |
Termination Style: | Solder |
Voltage Rating: | 125 VAC |
Количество Рядов | 2ряд(-ов) |
Линейка Продукции | AMPMODU 2mm |
Материал Контакта | Фосфористая Бронза |
Монтаж Разъема | Поверхностный Монтаж |
Покрытие Контакта | Контакты с Покрытием из Золота |
Системы разъемов | Плата-к-плате |
Шаг Контактов | 2мм |