2314938-6, Conn Socket Strip SKT 6 POS 2mm Solder RA Thru-Hole Tube
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
200 руб.
Мин. кол-во для заказа 160 шт.
от 500 шт. —
185 руб.
Добавить в корзину 160 шт.
на сумму 32 000 руб.
Описание
AMPMODU 2mm Connector System Headers & Receptacles
TE Connectivity AMPMODU 2mm Connectors System Headers and Receptacles offer a maximum 2A current, 125VAC operating voltage rating, and 3 to 20 positions. These breakaway headers and board-to-board receptacles occupy 38% less space than traditional 2.54mm centerline products. AMPMODU connectors are designed for use across multiple industry segments where space constraints are of particular concern. TE AMPMODU 2mm Connectors System Headers and Receptacles are ideal for PLC, servo drives, industrial controls, and material handling applications.
TE Connectivity AMPMODU 2mm Connectors System Headers and Receptacles offer a maximum 2A current, 125VAC operating voltage rating, and 3 to 20 positions. These breakaway headers and board-to-board receptacles occupy 38% less space than traditional 2.54mm centerline products. AMPMODU connectors are designed for use across multiple industry segments where space constraints are of particular concern. TE AMPMODU 2mm Connectors System Headers and Receptacles are ideal for PLC, servo drives, industrial controls, and material handling applications.
Технические параметры
Brand: | TE Connectivity/AMP |
Contact Material: | Phosphor Bronze |
Contact Plating: | Gold |
Current Rating: | 2 A |
Factory Pack Quantity: Factory Pack Quantity: | 500 |
Flammability Rating: | UL 94 V-0 |
Housing Material: | Liquid Crystal Polymer(LCP) |
Manufacturer: | TE Connectivity |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -40 C |
Mounting Angle: | Horizontal |
Mounting Style: | Straight Pin |
Number of Positions: | 6 Position |
Number of Rows: | 1 Row |
Packaging: | Reel, Cut Tape |
Pitch: | 2 mm |
Product Category: | Board to Board & Mezzanine Connectors |
Product Type: | Board to Board & Mezzanine Connectors |
Product: | Receptacles |
Series: | AMPMODU 2 mm |
Subcategory: | Board to Board & Mezzanine Connectors |
Termination Post Length: | 2.8 mm |
Termination Style: | Solder |
Voltage Rating: | 125 VAC |
Количество Рядов | 1ряд(-ов) |
Линейка Продукции | AMPMODU 2mm |
Материал Контакта | Фосфористая Бронза |
Монтаж Разъема | Through Hole Mount Right Angle |
Покрытие Контакта | Контакты с Покрытием из Золота |
Системы разъемов | Плата-к-плате |
Шаг Контактов | 2мм |
Техническая документация
Похожие товары