MAX234EWE+
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
2 340 руб.
от 2 шт. —
2 170 руб.
от 5 шт. —
2 050 руб.
от 10 шт. —
1 975 руб.
Добавить в корзину 1 шт.
на сумму 2 340 руб.
Описание
Электроэлемент
TRANSCEIVER, RS232, 5.5V, WSOIC-16; Device Type:RS232 Driver / Receiver; IC Interface Type:RS232; No. of Drivers:4Drivers; Supply Voltage Min:4.5V; Supply Voltage Max:5.5V; Driver Case Style:WSOIC; No. of Pins:16Pins; Operating Temperature Min:-40°C; Operating Temperature Max:85°C; Product Range:-; Automotive Qualification Standard:-; RoHS Phthalates Compliant:To Be Advised; MSL:MSL 1 - Unlimited; IC Generic Number:-; SVHC:No SVHC (15-Jan-2018)
Технические параметры
Category | Integrated Circuits(ICs) |
Family | Drivers, Receivers, Transceivers |
Number of Drivers/Receivers | 4/0 |
Other Names | MAX234EWE |
Package / Case | 16-SOIC |
Packaging | Tube |
Protocol | RS232 |
Standard Package | 46 |
Type | Transceiver |
Voltage - Supply | 5V |
Brand: | Analog Devices/Maxim Integrated |
Data Rate: | 120 kb/s |
ESD Protection: | Without ESD Protection |
Factory Pack Quantity: | 46 |
Function: | Driver |
Manufacturer: | Analog Devices Inc. |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | SMD/SMT |
Number of Drivers: | 4 Driver |
Number of Receivers: | 0 Receiver |
Operating Supply Current: | 15 mA |
Operating Supply Voltage: | 5 V |
Package/Case: | SO-16 Wide |
Packaging: | Tube |
Part # Aliases: | MAX234 |
Product Category: | RS-232 Interface IC |
Product Type: | RS-232 Interface IC |
Product: | RS-232 Drivers |
Propagation Delay Time: | 10 us |
Shutdown: | Without Shutdown |
Subcategory: | Interface ICs |
Supply Type: | Single Supply |
Supply Voltage - Max: | 5 V |
Supply Voltage - Min: | 5 V |
Вес, г | 0.8706 |
Техническая документация
Datasheet
pdf, 2594 КБ
Дополнительная информация
Калькуляторы группы «Интерфейсы RS-232»
Типы корпусов импортных микросхем