06025SS-12N-AT-D0
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
167 шт., срок 7-9 недель
2 250 руб.
от 10 шт. —
2 010 руб.
от 25 шт. —
1 770 руб.
от 50 шт. —
1 700.05 руб.
Добавить в корзину 1 шт.
на сумму 2 250 руб.
Описание
Sleeve-Bearing Fans
NMB Technologies Sleeve-Bearing Fans feature are sleeve-type fans that offer improved rigidity and venting/air design. These fans offer high efficiency, long life, and low noise. NMB Technologies Sleeve-Bearing Fans operate at a temperature range of -10°C to +70°C. Typical applications include consumer appliances, medical devices, industrial, and lighting.
NMB Technologies Sleeve-Bearing Fans feature are sleeve-type fans that offer improved rigidity and venting/air design. These fans offer high efficiency, long life, and low noise. NMB Technologies Sleeve-Bearing Fans operate at a temperature range of -10°C to +70°C. Typical applications include consumer appliances, medical devices, industrial, and lighting.
Технические параметры
Brand: | NMB Technologies |
Current Type: | DC |
Factory Pack Quantity: Factory Pack Quantity: | 120 |
Features: | Tachometer |
Housing Material: | Plastic |
Manufacturer: | NMB Technologies |
Pressure Type: | 0.25 in H2O |
Product Category: | DC Fans |
Product Type: | DC Fans |
Series: | 06025SS |
Subcategory: | Fans, Blowers & Accessories |
Termination Style: | Wire Leads-3 |
Type: | Tubeaxial |
Техническая документация
Datasheet
pdf, 483 КБ
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.
Похожие товары