C8051F347-GQ
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
1141 шт., срок 6-8 недель
5 070 руб.
от 10 шт. —
4 380 руб.
от 25 шт. —
3 930 руб.
от 80 шт. —
3 217.07 руб.
Добавить в корзину 1 шт.
на сумму 5 070 руб.
Альтернативные предложения1
Описание
C8051F34x Full Speed Flash MCUs
Silicon Labs C8051F34x Full Speed Flash MCUs are fully integrated mixed-signal System-on-Chip (SoC) MCUs designed for USB applications. These flash MCUs feature 48 MIPS high-speed pipelined 8051-compatible core, 64kB on-chip flash memory, 4kB RAM, integrated transceiver, integrated clock recovery, and missing clock detector. The flash memory, which can be programmed in-circuit, allows field upgrades of 8051 firmware and also provides non-volatile data storage. The C8051F34x flash MCUs are ideal for PC peripherals and point-of-sale terminals.
Silicon Labs C8051F34x Full Speed Flash MCUs are fully integrated mixed-signal System-on-Chip (SoC) MCUs designed for USB applications. These flash MCUs feature 48 MIPS high-speed pipelined 8051-compatible core, 64kB on-chip flash memory, 4kB RAM, integrated transceiver, integrated clock recovery, and missing clock detector. The flash memory, which can be programmed in-circuit, allows field upgrades of 8051 firmware and also provides non-volatile data storage. The C8051F34x flash MCUs are ideal for PC peripherals and point-of-sale terminals.
Технические параметры
ADC Resolution: | 10 bit |
Brand: | Silicon Labs |
Core: | 8051 |
Data Bus Width: | 8 bit |
Data RAM Size: | 2.25 kB |
Data ROM Size: | 128 B |
Data ROM Type: | Flash |
Factory Pack Quantity: Factory Pack Quantity: | 250 |
Interface Type: | I2C, SMBus, SPI, UART, USB |
Manufacturer: | Silicon Laboratories |
Maximum Clock Frequency: | 25 MHz |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Moisture Sensitive: | Yes |
Mounting Style: | SMD/SMT |
Number of ADC Channels: | 17 Channel |
Number of I/Os: | 25 I/O |
Number of Timers/Counters: | 4 Timer |
Package / Case: | LQFP-32 |
Packaging: | Tray |
Processor Series: | C8051 |
Product Category: | 8-bit Microcontrollers-MCU |
Product Type: | 8-bit Microcontrollers-MCU |
Product: | MCU |
Program Memory Size: | 32 kB |
Program Memory Type: | Flash |
Series: | C8051F347 |
Subcategory: | Microcontrollers-MCU |
Supply Voltage - Max: | 5.25 V |
Supply Voltage - Min: | 2.7 V |
Техническая документация
Datasheet
pdf, 3966 КБ
Дополнительная информация
Калькуляторы группы «Микроконтроллеры»
Типы корпусов импортных микросхем
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.