AWM5104VN

Фото 1/5 AWM5104VN
Изображения служат только для ознакомления,
см. техническую документацию
62 620 руб.
от 10 шт.53 440 руб.
Добавить в корзину 1 шт. на сумму 62 620 руб.
Альтернативные предложения1
Номенклатурный номер: 8008699913

Описание

Flow Sensor Mass Air 3-Pin

Технические параметры

Automotive No
ECCN (US) EAR99
EU RoHS Compliant
Flow Range 0SLPM to 20SLPM
Maximum Operating Pressure 50psi
Maximum Operating Supply Voltage (V) 15
Maximum Operating Temperature (°C) 70
Maximum Output Voltage (V) 5
Medium Air
Minimum Operating Supply Voltage (V) 8
Minimum Operating Temperature (°C) -20
Part Status Active
PCB changed 3
Pin Count 3
PPAP No
Sensor Type Mass
Style Type In-Line
Typical Operating Supply Voltage (V) 10
Connection Type 1/4 NPT
Device Type Amplified
Material Plastic
Maximum Flow Rate 20 SLPM
Maximum Operating Temperature +50°C
Maximum Pressure 50psi
Media Monitored Dry Gas
Minimum Flow Rate 0 sLpm
Minimum Operating Temperature 0°C
Series AWM5000
Supply Voltage 15 V dc
Accuracy 0.5%
Factory Pack Quantity 5
For Use With Dry Gas
Housing Material Silicon
Operating Supply Voltage 8 V to 15 V
Output Voltage 5 V
Port Size 6.35 mm
Range 0 L/min to 20 L/min
Type Mass Air Flow Sensor

Техническая документация