3458

3458
Изображения служат только для ознакомления,
см. техническую документацию
83 шт., срок 6-8 недель
3 560 руб.
Добавить в корзину 1 шт. на сумму 3 560 руб.
Альтернативные предложения1
Номенклатурный номер: 8008700192

Описание

Feather 328P - Atmega328P 3.3V @ 8 MHz

Adafruit Feather 328P - Atmega328P 3.3V @ 8 MHz is a development board for the classic "Arduino" chip ATmega328P. The Feather 328P is thin, light, and sets a new standard for portable microcontroller cores. The ATmega328P is clocked at 8MHz and at 3.3V logic. At the Feather 328P's heart is an ATmega328P clocked at 8 MHz and at 3.3V logic, a chip setup the same as the Pro Mini and similar to the Adafruit Metro 328. This chip has 32K of flash and 2K of RAM and is paired with a SiLabs CP2104 to give it a built-in USB-to-Serial program and debug capability.

Технические параметры

Brand: Adafruit
Core: AVR
Data Bus Width: 8 bit
Factory Pack Quantity: Factory Pack Quantity: 1
Interface Type: I2C, SPI, UART
Manufacturer: Adafruit
Operating Supply Voltage: 3.3 V
Product Category: Development Boards & Kits-AVR
Product Type: Development Boards & Kits-AVR
Product: Development Boards
Subcategory: Development Tools
Tool Is For Evaluation Of: ATmega328P

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.