NHD-0108BZ-RN-GBW

NHD-0108BZ-RN-GBW
Изображения служат только для ознакомления,
см. техническую документацию
3396 шт., срок 6-8 недель
2 500 руб.
от 5 шт.2 280 руб.
от 10 шт.2 060 руб.
от 50 шт.1 816.73 руб.
Добавить в корзину 1 шт. на сумму 2 500 руб.
Альтернативные предложения1
Номенклатурный номер: 8008702712
Бренд: Newhaven Display

Описание

LCD Character and Graphic Displays These custom and standard monochrome character and graphic LCDs from Newhaven Display have a wide variety of backlight color combinations. These devices feature a low power backlight, higher brightness per watt, wide operating temperature, positive and negative image options, as well as industry standard sizes and interfaces. Newhaven Display has expanded their line of LCD Character and Graphic Displays! View the

Технические параметры

Background Colour: Gray
Backlight Type: None
Brand: Newhaven Display
Character Count x Line: 8x1
Character Size - H x W: 7.1 mm x 3.4 mm
Display Mode: Reflective
Factory Pack Quantity: 1
Fluid Type: STN
Interface Type: Parallel
Manufacturer: Newhaven Display
Maximum Operating Temperature: +70 C
Minimum Operating Temperature: -20 C
Module Size - W x H x T: 53 mm x 24.2 mm x 11 mm
Operating Supply Voltage: 5 V
Packaging: Bulk
Product Category: LCD Character Display Modules & Accessories
Product Type: LCD Character Displays
Product: LCD Character Display Modules
Subcategory: Displays
Touch Panel: Without Touch Panel
Viewing Area - W x H: 35 mm x 12.6 mm

Техническая документация

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.