HS5L-VA7Y4M-G
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
7 шт., срок 7-9 недель
Бесплатная доставка 5Post, СДЭК и Я.Доставка
48 560 руб.
от 5 шт. —
44 550 руб.
Добавить в корзину 1 шт.
на сумму 48 560 руб.
Альтернативные предложения2
Описание
HS5L Interlock Switches with Solenoid
IDEC HS5L Interlock Switches with Solenoid are 2- and 4-contact safety switches designed to help protect on-site workers from dangerous heavy machinery. The HS5L line has a 13% shorter length compared to the conventional HS5E line, reducing the overall length to 127mm. IDEC HS5L Interlock Switches feature various other features and improvements including a 25% solenoid energy consumption reduction, head removal detection circuitry, a rear unlocking button, and a wide variety of actuators. Suitable applications include machines that do not shut down immediately, or maintain high temperatures.
IDEC HS5L Interlock Switches with Solenoid are 2- and 4-contact safety switches designed to help protect on-site workers from dangerous heavy machinery. The HS5L line has a 13% shorter length compared to the conventional HS5E line, reducing the overall length to 127mm. IDEC HS5L Interlock Switches feature various other features and improvements including a 25% solenoid energy consumption reduction, head removal detection circuitry, a rear unlocking button, and a wide variety of actuators. Suitable applications include machines that do not shut down immediately, or maintain high temperatures.
Технические параметры
Brand: | IDEC |
Contact Form: | DPST |
Current Rating: | 2.5 A |
Factory Pack Quantity: Factory Pack Quantity: | 1 |
Illuminated: | Non-Illuminated |
IP Rating: | IP67 |
Manufacturer: | IDEC |
Maximum Operating Temperature: | +55 C |
Minimum Operating Temperature: | -25 C |
Mounting Style: | Chassis Mount |
Operating Force: | 120 N |
Product Category: | Interlock Switches |
Product Type: | Interlock Switches |
Product: | Switch |
Series: | HS5L |
Subcategory: | Switches |
Termination Style: | Spring Terminal |
Type: | Safety Switch |
Voltage Rating AC: | 125 VAC |
Voltage Rating DC: | 30 VDC |
Contact Configuration | 1NC+1NO |
Depth | 40 mm |
Height | 127 mm |
Lock Type | Solenoid Lock |
Protection Rating | IP67 |
Series | HS5L Series |
Service Life - Electric | 2 Million Cycles |
Service Life - Mechanical | 2 Million Cycles |
Switch Type | Interlock Switch |
Switching Current - AC | 750 mA |
Switching Current - DC | 2.5 A |
Switching Voltage - AC | 250 V |
Switching Voltage - DC | 30 V |
Termination Type | Spring Clamp Terminal |
Width | 35 mm |
Техническая документация
Datasheet
pdf, 2484 КБ
HS5L_en_tds.pdf
pdf, 3378 КБ
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.