PS0SXDH3A
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
4 840 руб.
от 10 шт. —
4 330 руб.
Добавить в корзину 1 шт.
на сумму 4 840 руб.
Описание
Corcom medium performance P series power entry modules. The medium P Series modules features better performance than the standard filter option in a smaller size than the high performance filter.
Технические параметры
Leakage Current | 0.005 mA |
Maximum Current Rating | 3A |
Maximum Operating Temperature | +40 C |
Maximum Voltage Rating | 250 V ac |
Minimum Operating Temperature | -10 C |
Mounting Type | Snap-In |
Number of Stages | Single Stage |
Operating Frequency | 50/60Hz |
Series | Corcom P |
Termination Style | Fast-On |
Brand: | TE Connectivity/Corcom |
Compliance: | UL |
Connector Type: | IEC-320 C-14 |
Current Rating: | 3 A |
Factory Pack Quantity: Factory Pack Quantity: | 16 |
Filter Type: | Standard |
Filtered: | Filtered |
Fused: | Yes |
Manufacturer: | TE Connectivity |
Mounting Style: | Panel Mount |
Part # Aliases: | 2-6609106-7 |
Product Category: | AC Power Entry Modules |
Product Type: | AC Power Entry Modules |
Product: | Inlets |
Series: | P |
Subcategory: | Power Entry |
Switch Function: | Switched |
Termination Style: | Quick Connect |
Voltage Rating: | 250 VAC |
Техническая документация
1624317
pdf, 620 КБ
Datasheet PS0SXDH3A
pdf, 95 КБ