USP12836

USP12836
Изображения служат только для ознакомления,
см. техническую документацию
648 шт., срок 7-9 недель
5 600 руб.
от 25 шт.3 690 руб.
от 100 шт.2 960 руб.
Добавить в корзину 1 шт. на сумму 5 600 руб.
Альтернативные предложения1
Номенклатурный номер: 8008705353
Бренд: Littelfuse

Описание

Heat Pumps Littelfuse provides a broad portfolio of components for heat pumps, including fuses, TVS diodes, gate drivers, and more. The heat pump market is growing quickly, driven by government initiatives to reduce greenhouse gas emissions and rising energy costs. With inverter-driven motors improving system efficiencies, heat pumps can now be used in a wide range of climates. Learn how Littelfuse technologies make heat pumps safer, more reliable, and more energy efficient. Heat pumps can be used in a wide range of climates due to the inverter-driven motors improving system efficiencies. These components are suitable for various applications such as energy management, security systems, HVAC systems, smoke detectors, and IoT-controlled appliances. Littelfuse offers protect, control, and sense technologies to improve buildings' reliability, safety, and energy efficiency.

Технические параметры

B Parameter: 3977 K
Brand: Littelfuse
Diameter: 0.1772 in
Factory Pack Quantity: 25
Manufacturer: Littelfuse
Maximum Operating Temperature: +105 C
Minimum Operating Temperature: -55 C
Mounting Style: Off-Board
Packaging: Bulk
Product Category: NTC Thermistors
Product Type: NTC Thermistors
Resistance: 10 kOhms
Subcategory: Thermistors
Termination Style: Wire Lead
Tolerance: 1%

Техническая документация

Datasheet
pdf, 204 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.