CCK-XHP50-CK01

CCK-XHP50-CK01
Изображения служат только для ознакомления,
см. техническую документацию
1 шт., срок 7-9 недель
Бесплатная доставка 5Post, СДЭК и Я.Доставка
45 160 руб.
Добавить в корзину 1 шт. на сумму 45 160 руб.
Номенклатурный номер: 8008706459
Бренд: New Energy

Описание

Chemical Compatibility Test Kits

New Energy Chemical Compatibility Test Kits are used to properly test material chemical compatibility up to +85°C conditions. The test kits from New Energy include six Cree XP-E, XHP, or MX-6 LEDs depending on the Kit part number. Chemical compatibility testing validates chemicals or compounds within an SSL system are compatible with the LEDs. The testing focus should be on gasket materials, adhesives, conformal coatings, soldering flux or residual chemicals in close proximity to the LED lens.

Технические параметры

Brand: New Energy
Core: XHP50
Factory Pack Quantity: Factory Pack Quantity: 1
For Use With: XHP50
Manufacturer: New Energy
Packaging: Bulk
Product Category: LED Lighting Development Tools
Product Type: LED Lighting Development Tools
Product: Chemical Compatibility Test Kits
Series: CCK
Subcategory: Development Tools

Техническая документация

Datasheet
pdf, 3860 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.