1212100342

1212100342
Изображения служат только для ознакомления,
см. техническую документацию
3 390 руб.
от 10 шт.2 830 руб.
от 100 шт.1 960 руб.
Добавить в корзину 1 шт. на сумму 3 390 руб.
Номенклатурный номер: 8008706637
Бренд: Molex

Описание

mPm DIN Valve Connectors
Molex Brad mPm DIN Valve Connectors provide electrical connections in a range of applications, especially in conjunction with pneumatic, hydraulic, and electromagnetic devices, including solenoid valves. Other applications include pressure transducers, proximity and limit switches, level sensors, and low energy motors. These internal- and external-thread connectors conform to the industry standard EN 175301-803 (formerly DIN 43650). Standard options include LED-illuminated devices as well as voltage-dependent resistors (VDRs), diodes, or transil diodes (with or without illuminated device) to protect against overvoltage peaks.

Технические параметры

Brand: Molex
Contact Gender: Pin(Male)
Contact Material: Brass
Contact Plating: Silver
Current Rating: 16 A
Factory Pack Quantity: Factory Pack Quantity: 1
IP Rating: IP67
Manufacturer: Molex
Mounting Angle: Right Angle
Mounting Style: Panel Mount
Number of Contacts: 2 Contact
Product Category: Circular DIN Connectors
Product Type: Circular DIN Connectors
Product: Connectors
Series: 121210
Shell Style: Receptacle
Standard: DIN
Subcategory: Circular Connectors
Voltage Rating: 24 V

Техническая документация

Datasheet
pdf, 653 КБ