ASSR-1611-001E

Фото 1/5 ASSR-1611-001E
Изображения служат только для ознакомления,
см. техническую документацию
2 050 руб.
от 10 шт.1 800 руб.
от 25 шт.1 600 руб.
от 50 шт.1 420.75 руб.
Добавить в корзину 1 шт. на сумму 2 050 руб.
Номенклатурный номер: 8008706684
Бренд: Broadcom Limited

Описание

The Avago Technologies’ Photo MOSFET Solid State Relay family consists of an infrared light-emitting diode (LED) and the detector which consists of a high-speed photovoltaic diode array and driver circuitry to switch on/off two discrete high voltage MOSFETs.

Технические параметры

Capacitance 0.8pF
Contact Configuration SPST
Load Voltage Range -60 →+60V
Maximum Control Voltage 0.8 V
Maximum Load Current 2.5 A
Maximum Load Voltage 60 V
Maximum Operating Temperature +85°C
Maximum Turn On Time 10ms
Minimum Load Voltage -60 V
Minimum Operating Temperature -40°C
Mounting Type Surface Mount
Off State Leakage Current 5 μA
Operating Temperature Range -40 →+85°C
Output Device MOSFET
Package Style DIP
Series ASSR-1611
Special Features High-Speed Photovoltaic Diode Array
Switching Type AC/DC, DC Only
Terminal Type 6 Pin
Control Voltage Range 1.1 → 1.7 V
Minimum Load Current 2.5 A

Техническая документация