TEC-40-39-127
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
616 шт., срок 7-9 недель
8 110 руб.
от 10 шт. —
6 710 руб.
от 25 шт. —
5 860 руб.
от 50 шт. —
5 464.35 руб.
Добавить в корзину 1 шт.
на сумму 8 110 руб.
Альтернативные предложения1
Номенклатурный номер: 8008707858
Бренд: Wakefield-Vette
Описание
TEC Thermoelectric Cooler Modules
Wakefield-Vette TEC Thermoelectric Cooler Modules meet the requirements of higher currents and large cooling. The Peltier devices are sealed by white RTV silicone providing moisture protection, and feature 150mm standard wires. The long-term working temperature of the devices is recommended to be below +90°C, but the ambient temperature can arrive at +100°C. The TEC Thermoelectric Cooler Modules are often applied to experimental, scientific, and biomedical instruments, laboratory equipment, consumables, and industrial/electrical equipment.
Wakefield-Vette TEC Thermoelectric Cooler Modules meet the requirements of higher currents and large cooling. The Peltier devices are sealed by white RTV silicone providing moisture protection, and feature 150mm standard wires. The long-term working temperature of the devices is recommended to be below +90°C, but the ambient temperature can arrive at +100°C. The TEC Thermoelectric Cooler Modules are often applied to experimental, scientific, and biomedical instruments, laboratory equipment, consumables, and industrial/electrical equipment.
Технические параметры
Brand: | Wakefield-Vette |
Delta Tmax: | +68 C |
Factory Pack Quantity: Factory Pack Quantity: | 100 |
Manufacturer: | Wakefield-Vette |
Maximum Current: | 3.9 A |
Maximum Operating Temperature: | +90 C |
Maximum Voltage: | 15.4 V |
Product Category: | Thermoelectric Peltier Modules |
Product Type: | Thermoelectric Peltier Modules |
Product: | Thermoelectric Coolers |
Qmax: | 33.4 W |
Series: | TEC |
Subcategory: | Thermoelectric |
Техническая документация
Datasheet
pdf, 2409 КБ
Термоэлектрические модули Пельтье
pdf, 257 КБ
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.