LGR2G221MELC30
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
4267 шт., срок 7-9 недель
1 790 руб.
от 10 шт. —
1 370 руб.
от 50 шт. —
1 120 руб.
от 200 шт. —
859.72 руб.
Добавить в корзину 1 шт.
на сумму 1 790 руб.
Альтернативные предложения1
Описание
LGR Snap-In Aluminum Electrolytic Capacitors
Nichicon LGR Aluminum Electrolytic Capacitors are snap-in terminal type capacitors with the ability to withstand 10.000 hours at 105°C. Nichicon LGR a capacitance range from 39µF to 1500µF, rated voltage range from 200V to 450V, and operating temperature ranges from -40°C to +105°C (200V-250V) and -25°C to +105°C (400V-450V). The capacitors are compliant to RoHS directive 2011/65/EU.
Nichicon LGR Aluminum Electrolytic Capacitors are snap-in terminal type capacitors with the ability to withstand 10.000 hours at 105°C. Nichicon LGR a capacitance range from 39µF to 1500µF, rated voltage range from 200V to 450V, and operating temperature ranges from -40°C to +105°C (200V-250V) and -25°C to +105°C (400V-450V). The capacitors are compliant to RoHS directive 2011/65/EU.
Технические параметры
Capacitance | 220µF |
Diameter | 35mm |
Lead Pitch | 10mm |
Leakage Current | 880 μA |
Lifetime | 10000h |
Maximum Operating Temperature | +105°C |
Minimum Operating Temperature | -25°C |
Mounting Type | Snap-In |
Ripple Current | 1A |
Series | GR |
Technology | Aluminium Electrolytic |
Tolerance | ±20% |
Voltage | 400V dc |
Brand: | Nichicon |
Capacitance: | 220 uF |
Diameter: | 35 mm |
Dissipation Factor DF: | 0.15 |
Factory Pack Quantity: Factory Pack Quantity: | 200 |
Lead Spacing: | 10 mm |
Leakage Current: | 880 uA |
Life: | 10000 Hour |
Manufacturer: | Nichicon |
Maximum Operating Temperature: | +105 C |
Minimum Operating Temperature: | -25 C |
Number of Pins: | 2 Pin |
Packaging: | Bulk |
Product Category: | Aluminium Electrolytic Capacitors-Snap In |
Product Type: | Electrolytic Capacitors |
Product: | Aluminum Electrolytic Capacitors |
Ripple Current: | 1 A |
Series: | LGR |
Subcategory: | Capacitors |
Termination Style: | Snap In |
Test Frequency: | 120 Hz |
Tolerance: | 20% |
Voltage Rating DC: | 400 VDC |
Техническая документация
Дополнительная информация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.