PIM438
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
27 шт., срок 7-9 недель
5 500 руб.
Добавить в корзину 1 шт.
на сумму 5 500 руб.
Альтернативные предложения1
Номенклатурный номер: 8008712256
Бренд: PIMORONI
Описание
Breakout Boards
Pimoroni Breakout Boards can be used to add functions to microcontrollers like a Raspberry Pi, Arduino, or etc. The boards tend to be dedicated to just one or a couple of functions. This includes audio output, motor driving, or sensors, but can be built up into larger projects.
Pimoroni Breakout Boards can be used to add functions to microcontrollers like a Raspberry Pi, Arduino, or etc. The boards tend to be dedicated to just one or a couple of functions. This includes audio output, motor driving, or sensors, but can be built up into larger projects.
Технические параметры
Brand: | Pimoroni |
Factory Pack Quantity: Factory Pack Quantity: | 1 |
Interface Type: | I2C |
Manufacturer: | Pimoroni |
Operating Supply Voltage: | 3.3 V/5 V |
Product Category: | Multiple Function Sensor Development Tools |
Product Type: | Multiple Function Sensor Development Tools |
Product: | Breakout Boards |
Subcategory: | Development Tools |
Tool Is For Evaluation Of: | MAX30105 |
Type: | Heart Rate, Oximeter, Smoke Sensor |
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.