STM1816TWX7F
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
45858 шт., срок 7-9 недель
410 руб.
от 10 шт. —
330 руб.
от 25 шт. —
312 руб.
от 100 шт. —
240.22 руб.
Добавить в корзину 1 шт.
на сумму 410 руб.
Альтернативные предложения5
Описание
Power supply voltage monitoring and supervisory circuits for use in desktop, laptop and notebook computers, test and measurement instruments, portable battery-powered equipment and multiple-output power supplies.
Технические параметры
кол-во в упаковке | 3000 |
Battery Backup Switching | No Backup |
Brand | STMicroelectronics |
Chip Enable Signals | No Chip Enable |
Factory Pack Quantity | 3000 |
Height | 1.02 mm |
Length | 3.04 mm(Max) |
Manual Reset | No Manual Reset |
Manufacturer | STMicroelectronics |
Maximum Operating Temperature | +105 C |
Minimum Operating Temperature | -40 C |
Mounting Style | SMD/SMT |
Number of Inputs Monitored | 1 Input |
Operating Supply Current | 16 uA |
Output Type | Active Low, Open Drain |
Overvoltage Threshold | 3.15 V |
Package / Case | SOT-23-3 |
Packaging | Reel |
Pd - Power Dissipation | 320 mW |
Power Fail Detection | No |
Product Category | Supervisory Circuits |
RoHS | Details |
Series | STM1816 |
Supply Voltage - Max | 5.5 V |
Supply Voltage - Min | 1.2 V |
Threshold Voltage | 3 V, 3.3 V, 5 V |
Type | Voltage Supervisory |
Undervoltage Threshold | 2.98 V |
Watchdog Timers | No Watchdog |
Width | 1.4 mm |
Automotive | No |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Lead Shape | Gull-wing |
Maximum Operating Supply Voltage (V) | 5.5 |
Maximum Operating Temperature (°C) | 105 |
Maximum Power Dissipation (mW) | 320 |
Maximum Reset Threshold Voltage (V) | 3.15 |
Maximum Supply Current (uA) | 16 |
Minimum Operating Supply Voltage (V) | 1.2 |
Minimum Operating Temperature (°C) | -40 |
Minimum Reset Threshold Voltage (V) | 2.98 |
Monitored Voltage (V) | 3|3.3|5 |
Mounting | Surface Mount |
Number of Supervisors | 1 |
Output Driver | Active Low/Open Drain |
Part Status | Active |
PCB changed | 3 |
Pin Count | 3 |
PPAP | No |
Standard Package Name | SOT |
Supplier Package | SOT-23 |
Typical Reset Threshold Voltage (V) | 3.06 |
Watchdog Timer | No |
Maximum Monitored Voltage | 3.15V |
Maximum Operating Supply Voltage | 5.5 V |
Minimum Monitored Voltage | 3.06V |
Minimum Operating Supply Voltage | 1.2 V |
Mounting Type | Surface Mount |
Package Type | SOT-23 |
Техническая документация
Дополнительная информация
Калькуляторы группы «DC-DC Преобразователи»
Типы корпусов импортных микросхем
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.