STM32WB15CCU6E
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
2116 шт., срок 7-9 недель
1 630 руб.
от 10 шт. —
1 300 руб.
от 25 шт. —
1 190 руб.
от 80 шт. —
961.68 руб.
Добавить в корзину 1 шт.
на сумму 1 630 руб.
Альтернативные предложения1
Описание
STM32WB1xCC Multiprotocol Wireless 32-bit MCUs
STMicroelectronics STM32WB1xCC Multiprotocol Wireless 32-bit MCUs embed a powerful and ultra-low-power radio compliant with the BLUETOOTH ® Low Energy SIG specification v5.0. The STM32WB1xCC provides a dedicated Arm ® Cortex ® -M0+ for performing all the real-time low-layer operations. The core features a Floating point unit (FPU) single precision that supports all Arm single-precision data-processing instructions and data types. The core also implements a complete set of DSP instructions and a memory protection unit (MPU) that enhances application security.
STMicroelectronics STM32WB1xCC Multiprotocol Wireless 32-bit MCUs embed a powerful and ultra-low-power radio compliant with the BLUETOOTH ® Low Energy SIG specification v5.0. The STM32WB1xCC provides a dedicated Arm ® Cortex ® -M0+ for performing all the real-time low-layer operations. The core features a Floating point unit (FPU) single precision that supports all Arm single-precision data-processing instructions and data types. The core also implements a complete set of DSP instructions and a memory protection unit (MPU) that enhances application security.
Технические параметры
ADC Resolution: | 12 bit |
Brand: | STMicroelectronics |
Core: | ARM Cortex M0+, ARM Cortex M4 |
Data Bus Width: | 32 bit |
Data RAM Size: | 48 kB |
Data RAM Type: | SRAM |
Factory Pack Quantity: Factory Pack Quantity: | 1560 |
Interface Type: | I2C, SPI, UART |
Manufacturer: | STMicroelectronics |
Maximum Clock Frequency: | 64 MHz |
Maximum Operating Temperature: | +105 C |
Minimum Operating Temperature: | -40 C |
Moisture Sensitive: | Yes |
Mounting Style: | SMD/SMT |
Number of ADC Channels: | 13 Channel |
Number of I/Os: | 37 I/O |
Package / Case: | UFQFPN-48 |
Packaging: | Tray |
Product Category: | ARM Microcontrollers-MCU |
Product Type: | ARM Microcontrollers-MCU |
Program Memory Size: | 320 kB |
Program Memory Type: | Flash |
Series: | STM32WB |
Subcategory: | Microcontrollers-MCU |
Supply Voltage - Max: | 3.6 V |
Supply Voltage - Min: | 1.71 V |
Tradename: | STM32 |
Техническая документация
Datasheet
pdf, 1621 КБ
Дополнительная информация
Калькуляторы группы «Специализированные микроконтроллеры»
Типы корпусов импортных микросхем
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.