2226880-1, Fiber Optic Connectors CONN KIT RCPT BACKPLANE MT V66.4
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
140 900 руб.
от 10 шт. —
127 900 руб.
Добавить в корзину 1 шт.
на сумму 140 900 руб.
Описание
Ruggedized Optical Backplane Interconnect System
TE Connectivity's (TE) Ruggedized Optical Backplane Interconnect System provides a high-density, blind-mate optical interconnect in a backplane / daughtercard configuration. The system meets VITA 66.1 and 66.4 standards with full-size or half-size modules. The VITA 66.1 modules are full width and accommodate two MT ferrules while the VITA 66.4 modules are half width and hold a single MT ferrule. Two modules can be fit into the same space as a VITA 66.1 modules. The plug (daughtercard) connector housing utilizes a slot feature to facilitate cleaning the MT interfaces, and locating post features helps ensure a proper position on the backplane and daughtercard. These connectors are designed to maximize optical performance. Typical applications for TE Ruggedized Optical Backplane Interconnect System are embedded computing, avionics and vetronics, secure communications, radar, processing, and imaging and targeting.
TE Connectivity's (TE) Ruggedized Optical Backplane Interconnect System provides a high-density, blind-mate optical interconnect in a backplane / daughtercard configuration. The system meets VITA 66.1 and 66.4 standards with full-size or half-size modules. The VITA 66.1 modules are full width and accommodate two MT ferrules while the VITA 66.4 modules are half width and hold a single MT ferrule. Two modules can be fit into the same space as a VITA 66.1 modules. The plug (daughtercard) connector housing utilizes a slot feature to facilitate cleaning the MT interfaces, and locating post features helps ensure a proper position on the backplane and daughtercard. These connectors are designed to maximize optical performance. Typical applications for TE Ruggedized Optical Backplane Interconnect System are embedded computing, avionics and vetronics, secure communications, radar, processing, and imaging and targeting.
Технические параметры
Brand: | TE Connectivity/Raychem |
Factory Pack Quantity: Factory Pack Quantity: | 1 |
Manufacturer: | TE Connectivity |
Product Category: | Fiber Optic Connectors |
Product Type: | Fiber Optic Connectors |
Series: | VITA 66.4 |
Subcategory: | Fiber Optic |
Tradename: | VITA 66 |
Техническая документация
Datasheet
pdf, 611 КБ